Festo VPPM Series Pressure Regulator Sub Base
- RS Stock No.:
- 289-0702
- Mfr. Part No.:
- VPPM-8F-L-1-F-0L10H-LK-S1
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,057.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,057.67 |
*price indicative
- RS Stock No.:
- 289-0702
- Mfr. Part No.:
- VPPM-8F-L-1-F-0L10H-LK-S1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Sub Base | |
| Outlet Connection Type | Sub Base | |
| Series | VPPM | |
| Maximum Operating Pressure | 1.1 Mpa | |
| Finish | Anodised Aluminium | |
| Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | c UL us (OL), CE, UKCA, KC-EMV, UL E322346, KC, RCM trademark | |
| Model Number | 8031112 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Sub Base | ||
Outlet Connection Type Sub Base | ||
Series VPPM | ||
Maximum Operating Pressure 1.1 Mpa | ||
Finish Anodised Aluminium | ||
Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals c UL us (OL), CE, UKCA, KC-EMV, UL E322346, KC, RCM trademark | ||
Model Number 8031112 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator is a high-quality regulator designed to provide precise control over pressure levels in pneumatic systems. With a pressure regulation range of 0.01 MPa to 1 MPa and a maximum inlet pressure of 11 bar, this regulator is ideal for applications that require accurate pressure control.
Nominal size, supply: 8 mm and nominal size, exhaust: 7 mm for efficient pneumatic system operation
Type of actuation: Electric, allowing for easy integration into automated systems
Mounting position optional for flexibility in installation
Piloted diaphragm regulator design for reliable and consistent pressure regulation
Pressure regulation range of 0.01 MPa to 1 MPa for precise pressure control
Operational voltage range DC 18 V to 30 V for versatile power options
CE marking and approval for compliance with safety standards
Related links
- Festo VPPM-8F-L-1-F-0L6H-LK-S1 Series Pressure Regulator Sub Base
- Festo VPPM Series Pressure Regulator Sub Base
- Festo VPPM-8F-L-1-F-0L6H-V1P-S1 Series Pressure Regulator Sub Base
- Festo VPPM-8F-L-1-F-0L6H-A4P-S1 Series Pressure Regulator Sub Base
- Festo VPPM Series Pressure Regulator Sub Base (Nominal Supply Size: 6 mm) Sub Base
- Festo VPPM-6F-L-1-F-0L2H-LK-S1 Series Pressure Regulator Sub Base
- Festo VPPM Series Pressure Regulator
- Festo VPPM Series Pneumatic Regulator G 1/4 Pneumatic G
