Camozzi M Series Pressure Regulator 1/4 in G Threaded G
- RS Stock No.:
- 280-5350
- Mfr. Part No.:
- M004-R00
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
MYR216.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
- Plus 32 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR216.45 |
*price indicative
- RS Stock No.:
- 280-5350
- Mfr. Part No.:
- M004-R00
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1/4 in G | |
| Outlet Connection Type | Threaded | |
| Series | M | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | G | |
| Material | Brass | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1/4 in G | ||
Outlet Connection Type Threaded | ||
Series M | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard G | ||
Material Brass | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Micro regulator for use with compressed air/water/oxygen
Mounting in-line or panel mounting
Operating temperature -5 to 50°C
Related links
- Camozzi M Series Pressure Regulator 1/8 in G Threaded G
- Festo VPPM Series Pressure Regulator 1/2 in G Threaded G (BSPP) BSPP
- Festo MS Series Pressure Regulator G 1/2 Threaded G G
- RS PRO Pressure Regulator 1/2 in Threaded G 1/2 G
- Festo MPPES Series Pressure Regulator G 1/4 Threaded G G
- Festo MPPES Series Pressure Regulator G 1/8 Threaded G G
- Festo MS Series Pressure Regulator G 1/4 Threaded G G
- Festo VPPE Series Pressure Regulator Threaded G
