Parker RHZ Non Return Valve, 420 bar Inlet Male Threaded BSPP G 3/4 A Tube 20 mm
- RS Stock No.:
- 837-008
- Mfr. Part No.:
- RHZ20SREDOMDCF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR611.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR611.41 |
*price indicative
- RS Stock No.:
- 837-008
- Mfr. Part No.:
- RHZ20SREDOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | G 3/4 A | |
| Outlet Connection Size | 20 mm | |
| Series | RHZ | |
| Cracking Pressure | 1bar | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Male | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 420 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Inlet Connection Size G 3/4 A | ||
Outlet Connection Size 20 mm | ||
Series RHZ | ||
Cracking Pressure 1bar | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Male | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 420 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve offers reliable fluid control in hydraulic systems, allowing flow in one direction while preventing backflow. With a maximum pressure rating of PN 420 bar, it ensures optimal performance in demanding applications.
Constructed with steel for durability and reliability
Equipped with NBR seal material for effective sealing
Achieves crack pressure of 1 bar for consistent operation
Designed for mechanical actuation with a screw mounting type
Related links
- Parker RHZ Non Return Valve, 420 bar Inlet Male Threaded BSPP G 1 A Tube 25 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 A Tube 28 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 3/4 A Tube 22 mm
- Parker RHZ Non Return Valve, 250 bar Inlet Male Threaded BSPP G 1 1/2 A Tube 38 mm
- Parker RHZ Non Return Valve, 400 bar Inlet Male Threaded BSPP G 3/8 A Tube 12 mm
- Parker RHV Non Return Valve, 420 bar Inlet Male Threaded BSPP G 1 A Tube 25 mm
- Parker RHV Non Return Valve, 400 bar Inlet Male Threaded BSPP G 3/4 A Tube 20 mm
