Camozzi 3/4 in Air Lubricator 16 bar, MX3 Series
- RS Stock No.:
- 830-246
- Mfr. Part No.:
- MX3-3/4-L00
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
MYR742.99
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR742.99 |
*price indicative
- RS Stock No.:
- 830-246
- Mfr. Part No.:
- MX3-3/4-L00
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Port Size | 3/4 in | |
| Product Type | Air Lubricator | |
| Connection Thread Standard | G | |
| Series | MX3 | |
| Oil Capacity | 230cm³ | |
| Maximum Operating Pressure | 16 bar | |
| Oil Feed Type | Atomised Oil | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 243mm | |
| Overall Width | 89.5mm | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Port Size 3/4 in | ||
Product Type Air Lubricator | ||
Connection Thread Standard G | ||
Series MX3 | ||
Oil Capacity 230cm³ | ||
Maximum Operating Pressure 16 bar | ||
Oil Feed Type Atomised Oil | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 243mm | ||
Overall Width 89.5mm | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- IT
The Camozzi Lubricator is designed for precise oil metering in Air treatment systems, offering efficient lubrication for industrial applications. Its modern modular design enhances reliability and simplifies installation.
Constructed with lightweight aluminium and Durable technopolymer for enhanced longevity
Allows for oil refilling even while the system is operational
Features high flow rates up to 90 l/min at nominal conditions
Compatibility with ISO VG32 oils ensures consistent lubrication performance
Related links
- Camozzi Pneumatic Soft Start for Valve 16 bar
- Camozzi 1/4 in G Pneumatic Lubricator 16 bar, MC Series
- Camozzi 1/2 in G Pneumatic Lubricator 16 bar, MX Series
- Camozzi Electrical Pneumatic Manual Control Valve MX Series, G G3/4
- Camozzi MX3 series 25 μm 1 16 bar Air Filter with Manual drain
- Camozzi MX3 Series Aluminium Pneumatic Fitting Accessory
- Festo 3/4 in G Pneumatic Air Lubricator 16 bar, LOE-D Series
- Festo 3/4 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
