SMC AS Series Speed Controller Speed Controller, 3/8 in R R 3/8 in Tube 10 mm
- RS Stock No.:
- 827-0822
- Mfr. Part No.:
- AS3201F-03-10SA
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR111.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 38 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR111.42 |
*price indicative
- RS Stock No.:
- 827-0822
- Mfr. Part No.:
- AS3201F-03-10SA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | 3/8 in R | |
| Outlet Connection Type | Tube | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 10 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type 3/8 in R | ||
Outlet Connection Type Tube | ||
Sub Type Speed Controller | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 10 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
SMC Series AS Speed Controller, 10mm Outlet size, 3/8 inches Inlet Connection size - AS3201F-03-10SA
This speed controller provides controlled regulation of pneumatic flow for industrial Air lines, enabling precise motion and timing control in automated systems. It is constructed from brass and PBT for durability and connects to supply lines via a 3/8in R inlet while delivering through a one-touch 10mm outlet, making it suitable for Compact installations where straightforward hose connection and stable control are required.
Features & Benefits
• Operates across 0.1 to 1.0 MPa for versatile pressure ranges
• Withstands proof pressure of 1.5 MPa for safety margins
• Brass and PBT construction resists mechanical wear
• One-touch 10mm outlet allows Rapid tube connection
• 3/8in R inlet thread enables standard pneumatic fittings
• Withstands proof pressure of 1.5 MPa for safety margins
• Brass and PBT construction resists mechanical wear
• One-touch 10mm outlet allows Rapid tube connection
• 3/8in R inlet thread enables standard pneumatic fittings
**Applications**
• Suitable for regulating actuator speed in automated equipment
• Ideal for flow control on compressed Air distribution manifolds
• Used with pick-and-place mechanisms in electronics assembly
• Can be used for timing control in pneumatic conveyors
• Used for speed adjustment in valve and cylinder testing rigs
• Ideal for flow control on compressed Air distribution manifolds
• Used with pick-and-place mechanisms in electronics assembly
• Can be used for timing control in pneumatic conveyors
• Used for speed adjustment in valve and cylinder testing rigs
What temperature range can it be expected to function within?
It operates reliably between −5°C and +60°C, covering typical workshop and factory conditions.
How does the inlet threading affect system integration?
The 3/8in R inlet uses a tapered R thread standard, allowing connection to common pneumatic supply fittings and ensuring a secure seal when tightened.
What materials contact the airflow and why does that matter?
Internal paths utilise brass paired with PBT components to balance corrosion resistance with lightweight non-metallic parts for smoother flow behaviour.
Is this suitable for applications requiring Compact outlet connections?
Yes, the one-touch 10mm outlet provides a space-efficient, tool-free tube connection for constrained layouts.
Related links
- SMC AS Series Speed Controller Speed Controller, 3/8 in R R 3/8 in Tube 8 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in R R 3/8 in One-touch Fitting 12 mm
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
