SMC AS Series Speed Controller Tube
- RS Stock No.:
- 827-0777
- Mfr. Part No.:
- AS3002F-07
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR126.64
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR126.64 |
*price indicative
- RS Stock No.:
- 827-0777
- Mfr. Part No.:
- AS3002F-07
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Electroless Nickel Plated, Brass, Polypropylene, Nitrile Butadiene Rubber, Polyoxymethylene, Zinc Chromated, Polybutylene Terephthalate, Hydrogenated Nitrile Butadiene Rubber, Steel, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Electroless Nickel Plated, Brass, Polypropylene, Nitrile Butadiene Rubber, Polyoxymethylene, Zinc Chromated, Polybutylene Terephthalate, Hydrogenated Nitrile Butadiene Rubber, Steel, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
In-line Speed Controller with Push-In Fittings, Straight
AS series inline speed controllers from SMC. This series is lightweight and has the benefit of index plates to help identify points when multiple controllers are installed. AS inline flow controllers can be mounted in four different ways so can be used in various installations.
Features and Benefits
• Minimises installation time and cost
• Accepts nylon and polyurethane tubing
• Wide variety of sizes
• Speed accurately controlled even at low velocity
• Constant speed easily set
• Retaining function prevents loss of needle
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller Tube
- SMC AS Series Speed Controller Speed Controller Tube
- SMC AS Series Speed Controller Flow Controller Tube
- SMC AS Series In-Line Speed Controller Tube
- SMC AS-FS Series Speed Controller Tube
- SMC AS Series Speed Controller Speed Controller Threaded Metric Tube
- SMC AS Series Flow Controller Speed Controller Tube
- SMC AS Series Speed Controller Speed Controller, Tube Tube
