SMC AS Series Speed Controller NPT Tube
- RS Stock No.:
- 825-8597
- Mfr. Part No.:
- AS2201F-N01-03S
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR79.99
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR79.99 |
*price indicative
- RS Stock No.:
- 825-8597
- Mfr. Part No.:
- AS2201F-N01-03S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube | |
| Series | AS | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Electroless Nickel Plated Brass, Polybutylene Terephthalate, POM, Brass, Stainless Steel, Zinc Alloy, Polypropylene, Nitrile Rubber (NBR), Steel, Halogenated Nitrile Rubber (HNBR) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube | ||
Series AS | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Electroless Nickel Plated Brass, Polybutylene Terephthalate, POM, Brass, Stainless Steel, Zinc Alloy, Polypropylene, Nitrile Rubber (NBR), Steel, Halogenated Nitrile Rubber (HNBR) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Speed Controller - Elbow - AS One Touch
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Meter in operation
Large handle makes precise adjustment easy
Lighter than existing version
Greater clearance between tubing and base fitting makes tube fitting easier
Easier and faster to adjust 8 seconds compared to 17 for current version
Impact resistant one-push locking
Colour coded dial for easy identification of meter in or meter out at a distance
Compact - Less than 2mm height difference between fully open and fully closed.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Flow Controller Speed Controller NPT Tube
- SMC AS Series Flow Controller NPT Tube
- SMC AS Series Speed Controller R Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Flow Controller Speed Controller R Tube
- SMC AS Series Elbow Type/Universal Type Speed Controller R Tube
- SMC AS Series Flow Controller Speed Controller Threaded UNI Tube
