SMC AS Series Flow Controller Metric Tube
- RS Stock No.:
- 825-8569
- Mfr. Part No.:
- AS1201F-M5-03
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR58.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.31 |
*price indicative
- RS Stock No.:
- 825-8569
- Mfr. Part No.:
- AS1201F-M5-03
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Flow Controller | |
| Series | AS | |
| Inlet Thread Standard | Metric | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Product Type Flow Controller | ||
Series AS | ||
Inlet Thread Standard Metric | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
In-line Speed Controller with Push-in Fittings, Elbow & Universal
Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Flow Controller Metric Tube
- SMC AS Series Speed Controller Flow Controller Metric Tube
- SMC AS Series Flow Controller Flow Regulator Metric
- SMC AS Series Flow Controller Flow Controller Outlet Female
- SMC AS Series Flow Controller Flow Regulator G (usually Rc or G) Metric M5, Outlet Male G G M5
- SMC AS Series Speed Controller Metric Tube
- SMC AS Series Speed Controller Metric
- SMC AS1201F Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm
