Legris 3618 Series Banjo Flow Regulator 04 4 mm
- RS Stock No.:
- 245-5206
- Mfr. Part No.:
- 3618 04 10
- Manufacturer:
- Legris
Subtotal (1 box of 10 units)*
MYR938.21
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR938.21 | MYR93.821 |
*price indicative
- RS Stock No.:
- 245-5206
- Mfr. Part No.:
- 3618 04 10
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flow Regulator | |
| Sub Type | Banjo | |
| Inlet Connection Size | 04 | |
| Outlet Connection Size | 4 mm | |
| Series | 3618 | |
| Maximum Operating Pressure | 30 bar | |
| Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, REACH, ISO 14743, UL94 V-0, ATEX | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flow Regulator | ||
Sub Type Banjo | ||
Inlet Connection Size 04 | ||
Outlet Connection Size 4 mm | ||
Series 3618 | ||
Maximum Operating Pressure 30 bar | ||
Material Nickel Plated Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, REACH, ISO 14743, UL94 V-0, ATEX | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris 3618 series is a male stud single banjo thread, Legris designed this range of metal fittings, offering robustness, reliability and resistance to industrial fluids for the most demanding environments.
Excellent mechanical performance
Long threads to resist shock and vibration
Full flow, minimal pressure drop
Compact and ergonomic
Related links
- Legris 7665 Series Flow regulator Flow Regulator, Threaded R 04 4 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded 04 Tube 4 mm
- Legris 7883 Series Blocking Fitting Flow Regulator Outlet Male Threaded
- Legris 7061 Series Flow Controller Flow Regulator, Tube 04 Threaded G 4 mm
- Legris 7770 Series Flow Controller Flow Regulator, Tube 4 mm Tube 4 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/8 in G Tube 4 mm
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/8 in G
- Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 04 1/8 in G
