Norgren Pneutic C Series Banjo Flow Control Flow Controller, Inlet Male, Threaded 12 mm, Outlet Female Push-in Fitting

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR152.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR152.62
5 - 9MYR149.60
10 +MYR146.50

*price indicative

RS Stock No.:
220-4853
Mfr. Part No.:
C0SA01238
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Inlet Connection Type

Threaded

Product Type

Flow Controller

Outlet Connection Type

Push-in Fitting

Sub Type

Banjo Flow Control

Inlet Connection Size

12 mm

Outlet Connection Size

12 mm

Series

Pneutic C

Inlet Port Gender

Male

Maximum Operating Pressure

10 bar

Outlet Port Gender

Female

Minimum Operating Temperature

0°C

Material

Polybutylene

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0bar

Proof Pressure

10bar

RoHS Status: Exempt

COO (Country of Origin):
KR
The IMI Norgren banjo flow control - parallel pneufit C fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow.

Releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer)

Nickel plated brass components provide corrosion and contamination resistance and an extended life

Immediate quality sealing using silicone free U-packing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy