SMC Threaded Series Exhaust Flow Regulator, Inlet Male, Threaded UNF 1/4 in, Outlet Male UNF 1/4 in

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR109.53

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 5MYR109.53
6 - 11MYR107.23
12 +MYR104.04

*price indicative

RS Stock No.:
197-5400
Mfr. Part No.:
AS2301F-U02-08
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Regulator

Inlet Connection Type

Threaded

Sub Type

Exhaust

Inlet Connection Size

1/4 in

Outlet Connection Size

1/4 in

Series

Threaded

Inlet Thread Standard

UNF

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Male

Minimum Operating Temperature

-5°C

Outlet Thread Standard

UNF

Material

Stainless Steel, Electroless Nickel Plated, Zinc Alloy

Outlet Port Gender

Male

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

COO (Country of Origin):
FR

In-line Speed Controller with Push-in Fittings, Elbow & Universal


Minimises installation time and cost

Accepts nylon or polyurethane tubing

Wide variety of sizes

Speed accurately controlled even at low velocity

Constant speed easily set

Retaining function prevents loss of needle

Meter out operation

Universal type allows body to swivel 360°

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy