RS PRO Flow Controller Flow Regulator Threaded

Get a bulk buy discount

Add 50 more to save 17%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR1,903.57

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
10 - 40MYR190.357MYR1,903.57-
50 +MYR156.664MYR1,566.6417%

*price indicative

RS Stock No.:
176-1758
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Outlet Connection Type

Threaded

Product Type

Flow Regulator

Sub Type

Flow Controller

Maximum Operating Pressure

1 bar

Material

Acetalic Resin, Nitrile Rubber (NBR), Polyamide 66, Nickel Plated Brass, Anodised Aluminium, Brass, 304 Stainless Steel, Technopolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

2011/65/CE, 1907/2006, 2014/68/UE, PED, SILICON FREE, UNI ISO 5598

Hazardous Area Certification

No

Minimum Operating Pressure

0.1bar

COO (Country of Origin):
IT
RS Pro UNI-DIRECTIONAL FLOW REGULATOR. Anodized aluminium body. Available in different sizes.

- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)

- Temperature Range: - 20 °C to + 80 °C

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy