Festo GRLA Series Flow Controller Exhaust Valve, 197580 Threaded
- RS Stock No.:
- 121-4341
- Distrelec Article No.:
- 301-68-768
- Mfr. Part No.:
- GRLA-1/8-QS-4-RS-D
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR108.57
FREE delivery for orders over RM 150.00
- Plus 25 unit(s) shipping from 09 November 2026
Units | Per Unit |
|---|---|
| 1 - 4 | MYR108.57 |
| 5 - 9 | MYR106.68 |
| 10 + | MYR104.01 |
*price indicative
- RS Stock No.:
- 121-4341
- Distrelec Article No.:
- 301-68-768
- Mfr. Part No.:
- GRLA-1/8-QS-4-RS-D
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Exhaust Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Maximum Operating Pressure | 1 bar | |
| Material | Die Cast Zinc (Chromed), Brass, POM, Anodised wrought Aluminium Alloy, Nickel Plated Brass, Polyamide Reinforced, High Alloy Stainless Steel, Nitrile Rubber (NBR), Fluorelastomer (FPM) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), ISO 1179-1, RoHS, ISO 228-1, Germanischer Lloyd | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | 197580 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Exhaust Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Maximum Operating Pressure 1 bar | ||
Material Die Cast Zinc (Chromed), Brass, POM, Anodised wrought Aluminium Alloy, Nickel Plated Brass, Polyamide Reinforced, High Alloy Stainless Steel, Nitrile Rubber (NBR), Fluorelastomer (FPM) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), ISO 1179-1, RoHS, ISO 228-1, Germanischer Lloyd | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.2bar | ||
Model Number 197580 | ||
- COO (Country of Origin):
- DE
Festo Exhaust Valve, Adjustable Flow, 160L/min Nominal Flow Rate - GRLA-1/8-QS-4-RS-D
Features & Benefits
Applications
How do I adjust the flow rate on this device?
Related links
- Festo GRLA Series Flow Controller Exhaust Valve, 193143 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 534337 Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve, 197577 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193144 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO
- Festo GRLA Series Flow Controller Exhaust Valve, 534340 Threaded
