Titan MSQ Series Speed Controller, MSQ 4-M5, Inlet Female, Push-in 4 mm, Outlet Male Threaded R M5
- RS Stock No.:
- 818-550
- Mfr. Part No.:
- MSQ 4-M5
- Manufacturer:
- Titan
This image is representative of the product range
Subtotal (1 box of 50 units)*
MYR1,716.34
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,716.34 | MYR34.327 |
*price indicative
- RS Stock No.:
- 818-550
- Mfr. Part No.:
- MSQ 4-M5
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Inlet Connection Type | Push-in | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 4 mm | |
| Outlet Connection Size | M5 | |
| Series | MSQ | |
| Inlet Port Gender | Female | |
| Material | Brass | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | R | |
| Hazardous Area Certification | No | |
| Model Number | MSQ 4-M5 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Inlet Connection Type Push-in | ||
Product Type Speed Controller | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 4 mm | ||
Outlet Connection Size M5 | ||
Series MSQ | ||
Inlet Port Gender Female | ||
Material Brass | ||
Outlet Port Gender Male | ||
Outlet Thread Standard R | ||
Hazardous Area Certification No | ||
Model Number MSQ 4-M5 | ||
- COO (Country of Origin):
- CN
Related links
- Titan MSQ Series Speed Controller Inlet Female Outlet Male Threaded R 1/4 in
- Titan MSQ Series Speed Controller Inlet Female Outlet Male Threaded R 1/8 in
- Titan MSQ Series Speed Controller Inlet Female Outlet Male Threaded Metric
- Titan MSQ Series Speed Controller Inlet Female Outlet Male Threaded R 1/4 in
- Titan MSQ Series Speed Controller Inlet Female Outlet Male Threaded R 1/8 in
- Titan MSL Series Speed Controller Inlet Female Outlet Male Threaded R 1/4 in
- Titan MSL Series Speed Controller Inlet Female Outlet Male Threaded R 1/4 in
- Titan MSL Series Speed Controller Inlet Female Outlet Male Threaded R 1/4 in
