Titan MSL Series Speed Controller, MSL 8-04, Inlet Female, Push-in 8 mm, Outlet Male Threaded R 1/2 in

This image is representative of the product range

Subtotal (1 box of 50 units)*

MYR1,929.05

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,929.05MYR38.581

*price indicative

RS Stock No.:
818-541
Mfr. Part No.:
MSL 8-04
Manufacturer:
Titan
Find similar products by selecting one or more attributes.
Select all

Brand

Titan

Outlet Connection Type

Threaded

Inlet Connection Type

Push-in

Product Type

Speed Controller

Inlet Connection Size

8 mm

Outlet Connection Size

1/2 in

Series

MSL

Inlet Port Gender

Female

Outlet Thread Standard

R

Material

Brass

Outlet Port Gender

Male

Hazardous Area Certification

No

Model Number

MSL 8-04

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy