Titan HVFS Series Pneumatic Flow Control Valve, HVFS(B) 08-01, Inlet Female, Push-in 8 mm, Outlet Male Threaded R 1/8 in
- RS Stock No.:
- 818-513
- Mfr. Part No.:
- HVFS(B) 08-01
- Manufacturer:
- Titan
This image is representative of the product range
Subtotal (1 box of 50 units)*
MYR1,477.60
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,477.60 | MYR29.552 |
*price indicative
- RS Stock No.:
- 818-513
- Mfr. Part No.:
- HVFS(B) 08-01
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Inlet Connection Type | Push-in | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Size | 1/8 in | |
| Series | HVFS | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | R | |
| Material | PBT | |
| Hazardous Area Certification | No | |
| Model Number | HVFS(B) 08-01 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Inlet Connection Type Push-in | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Size 1/8 in | ||
Series HVFS | ||
Inlet Port Gender Female | ||
Outlet Port Gender Male | ||
Outlet Thread Standard R | ||
Material PBT | ||
Hazardous Area Certification No | ||
Model Number HVFS(B) 08-01 | ||
- COO (Country of Origin):
- CN
Related links
- Titan HVFS Series Valve Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R
- Titan HVFS Series Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R 1/4 in
- Titan HVFS Series Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R 1/8 in
- Titan HVFS Series Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R 1/4 in
- Titan HVFS Series Valve Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R
- Titan HVFS Series Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R 3/8
- Titan HVFS Series Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R 1/4
- Titan HVFS Series Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R 1/2
