Titan MSQ Series Fitting Fitting, MSQ 6-03, Inlet Male, Threaded BSPT R3/8, Outlet Male Push-in 12 mm
- RS Stock No.:
- 818-010
- Mfr. Part No.:
- MSQ 6-03
- Manufacturer:
- Titan
This image is representative of the product range
Subtotal (1 box of 50 units)*
MYR2,019.32
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,019.32 | MYR40.386 |
*price indicative
- RS Stock No.:
- 818-010
- Mfr. Part No.:
- MSQ 6-03
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Fitting | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Push-in | |
| Sub Type | Fitting | |
| Inlet Connection Size | R3/8 | |
| Outlet Connection Size | 12 mm | |
| Series | MSQ | |
| Inlet Thread Standard | BSPT | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Material | Metal | |
| Standards/Approvals | None | |
| Hazardous Area Certification | No | |
| Model Number | MSQ 6-03 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Fitting | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Push-in | ||
Sub Type Fitting | ||
Inlet Connection Size R3/8 | ||
Outlet Connection Size 12 mm | ||
Series MSQ | ||
Inlet Thread Standard BSPT | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Material Metal | ||
Standards/Approvals None | ||
Hazardous Area Certification No | ||
Model Number MSQ 6-03 | ||
- COO (Country of Origin):
- CN
Related links
- Titan MSQ Series Fitting Fitting Inlet Male Outlet Male Push-in 14 mm
- Titan MSQ Series Fitting Fitting Inlet Male Outlet Male Push-in 21 mm
- Titan MSQ Series Fitting Fitting Inlet Male Outlet Male Push-in 23 mm
- Titan MSQ Series Fitting Fitting Inlet Male Outlet Male Push-in 18 mm
- Titan MSQ Series Fitting Fitting Inlet Male Outlet Male Push-in 16 mm
- Titan MSQ Series Fitting Fitting Inlet Male Outlet Male Push-in 12 mm
- Titan MSQ Series Fitting Fitting Inlet Male Outlet Male Push-in 16 mm
- Titan MSQ Series Fitting Fitting Inlet Male Outlet Male Push-in 14 mm
