Titan SL Series Fitting Elbow Fitting, SL(B) 12-02, Inlet Male, Threaded BSPT R 1/4 in, Outlet Female Push-in 12 mm
- RS Stock No.:
- 817-834
- Mfr. Part No.:
- SL(B) 12-02
- Manufacturer:
- Titan
This image is representative of the product range
Subtotal (1 box of 50 units)*
MYR813.43
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR813.43 | MYR16.269 |
*price indicative
- RS Stock No.:
- 817-834
- Mfr. Part No.:
- SL(B) 12-02
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Threaded | |
| Product Type | Elbow Fitting | |
| Sub Type | Fitting | |
| Inlet Connection Size | R 1/4 in | |
| Outlet Connection Size | 12 mm | |
| Series | SL | |
| Inlet Thread Standard | BSPT | |
| Inlet Port Gender | Male | |
| Material | Metal | |
| Outlet Port Gender | Female | |
| Hazardous Area Certification | No | |
| Model Number | SL(B) 12-02 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Threaded | ||
Product Type Elbow Fitting | ||
Sub Type Fitting | ||
Inlet Connection Size R 1/4 in | ||
Outlet Connection Size 12 mm | ||
Series SL | ||
Inlet Thread Standard BSPT | ||
Inlet Port Gender Male | ||
Material Metal | ||
Outlet Port Gender Female | ||
Hazardous Area Certification No | ||
Model Number SL(B) 12-02 | ||
- COO (Country of Origin):
- CN
Related links
- Titan SL Series Fitting Elbow Fitting Inlet Male Outlet Female Push-in 6 mm
- Titan SL Series Fitting Elbow Fitting Inlet Male Outlet Female Push-in 4 mm
- Titan SL Series Fitting Elbow Fitting Inlet Male Outlet Female Push-in 10 mm
- Titan SL Series Fitting Elbow Fitting Inlet Male Outlet Female Push-in 8 mm
- Titan SL Series Fitting Elbow Fitting Inlet Male Outlet Female Push-in 12 mm
- Titan SL Series Fitting Elbow Fitting Inlet Male Outlet Female Push-in 12 mm
- Titan SL Series Fitting Elbow Fitting Inlet Male Outlet Female Push-in 12 mm
- Titan SL Series Fitting Elbow Fitting Inlet Male Outlet Female Push-in 10 mm
