Subtotal (1 pack of 10 units) | | - | - | Speed Controller | - | - | Flow Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - | - | No | - | - |
|
| | - | - | Speed Controller | - | - | Straight Union Speed Controller | - | - | - | 4 mm | - | - | RS PRO | - | - | - | - | - | 10 bar | - | Polybutylene Terephthalate | 0°C | - | - | - | 60°C | - | No | - | - | - | No | 10bar | - |
|
Subtotal (1 bag of 10 units) | | - | - | Speed Controller | - | - | Meter Out Control | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - | - | No | - | - |
|
| | - | - | Speed Controller | - | - | Straight Union Speed Controller | - | - | - | 10 mm | - | - | RS PRO | - | - | - | - | - | 10 bar | - | Polybutylene Terephthalate | 0°C | - | - | - | 60°C | - | No | - | - | - | No | 10bar | - |
|
| | - | - | Speed Controller | - | - | Straight Union Speed Controller | - | - | - | 8 mm | - | - | RS PRO | - | - | - | - | - | 10 bar | - | Polybutylene Terephthalate | 0°C | - | - | - | 60°C | - | No | - | - | - | No | 10bar | - |
|
Subtotal (1 pack of 10 units) | | - | - | Flow Regulator | - | - | Flow Controller | - | - | - | - | - | - | - | - | - | - | - | - | 1 bar | - | Acetalic Resin, Nickel Plated Brass, 304 Stainless Steel, Anodised Aluminium, Technopolymer, Nitrile Rubber (NBR), Polyamide 66 | -20°C | - | - | - | 80°C | - | 2014/68/UE, PED, CE | - | - | - | No | 0.1bar | - |
|
Subtotal (1 bag of 10 units) | | - | - | Speed Controller | - | - | Meter Out Control | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - | - | No | - | - |
|
Subtotal (1 bag of 10 units) | | - | - | Speed Controller | - | - | Meter Out Control | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - | - | No | - | - |
|
Subtotal (1 pack of 10 units) | | - | - | Flow Regulator | - | - | Flow Controller | - | - | - | - | - | - | - | - | - | - | - | - | 1 bar | - | Acetalic Resin, Nickel Plated Brass, Polyamide 66, Nitrile Rubber (NBR), 301 Stainless Steel, 304 Stainless Steel, Stainless Steel, Technopolymer, Aluminium | -20°C | - | - | - | 80°C | - | 2014/68/UE, 1907/2006, PED, UNI ISO 5598, SILICON FREE, 2011/65/CE | - | - | - | No | 0.1bar | - |
|
Subtotal (1 pack of 10 units) MYR1,014.85MYR101.485/unit | | - | - | Flow Regulator | - | - | Flow Controller | - | - | - | - | - | - | - | - | - | - | - | - | 1 bar | - | Nickel Plated Brass, Aluminium, 304 Stainless Steel, 301 Stainless Steel, Anodised Aluminium, Stainless Steel, Brass, Polyamide 66, Nitrile Rubber (NBR), Technopolymer, Acetalic Resin | -20°C | - | - | - | 80°C | - | 2014/68/UE, UNI ISO 5598, 1907/2006, PED, 2011/65/CE | - | - | - | No | 0.1bar | - |
|
Subtotal (1 pack of 10 units) | | - | - | Flow Regulator | - | - | Flow Controller | - | - | - | - | - | - | - | - | - | - | - | - | 10 bar | - | Polyamide 66, Technopolymer, Nickel Plated Brass, Acetalic Resin, Brass, Nitrile Rubber (NBR), 304 Stainless Steel, Anodised Aluminium | -20°C | - | - | - | 80°C | - | 2011/65/CE, UNI ISO 5598, 2014/68/UE, PED, 1907/2006 | - | - | - | No | 0.1bar | - |
|
Subtotal (1 bag of 10 units) | | - | - | Speed Controller | - | - | Meter Out Control | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - | - | No | - | - |
|
Subtotal (1 pack of 10 units) | | - | - | Flow Regulator | - | - | Flow Controller | - | - | - | - | - | - | - | - | - | - | - | - | 10 bar | - | Technopolymer, Nitrile Rubber (NBR), Nickel Plated Brass, Anodised Aluminium, Acetalic Resin, Polyamide 66, 304 Stainless Steel | -20°C | - | - | - | 80°C | - | CE, UNI ISO 5598, PED, 2014/68/UE | - | - | - | No | 0.1bar | - |
|
Subtotal (1 pack of 10 units) | | - | - | Flow Regulator | - | - | Flow Controller | - | - | - | - | - | - | - | - | - | - | - | - | 1 bar | - | 301 Stainless Steel, Polyamide 66, Nitrile Rubber (NBR), 304 Stainless Steel, Aluminium, Nickel Plated Brass, Acetalic Resin, Steel, Brass, Technopolymer | -20°C | - | - | - | 80°C | - | 1907/2006, 2014/68/UE, 2011/65/CE, PED | - | - | - | No | 0.1bar | - |
|
Subtotal (1 pack of 10 units) | | - | - | Speed Controller | - | - | Meter Out Control | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - | - | No | - | - |
|
Subtotal (1 pack of 10 units) | | Threaded | Threaded | Flow Regulator | - | - | Flow Controller | - | - | - | - | - | - | - | - | - | - | - | - | 1 bar | - | Nickel Plated Brass, 301 Stainless Steel, Nitrile Rubber (NBR), 304 Stainless Steel, Anodised Aluminium, Polyamide 66, Acetal Resin, Technopolymer, Brass | -20°C | - | - | - | 80°C | - | PED, 2014/68/UE, CE | - | - | - | No | 0.1bar | - |
|
Subtotal (1 pack of 10 units) | | - | - | Flow Regulator | - | - | Flow Controller | - | - | - | - | - | - | - | - | - | - | - | - | 1 bar | - | Brass, Nickel Plated Brass, Polyamide 66, Nitrile Rubber (NBR), 301 Stainless Steel, Anodised Aluminium, Technopolymer, 304 Stainless Steel, Acetalic Resin | -20°C | - | - | - | 80°C | - | 1907/2006, 2011/65/CE, 2014/68/UE, SILICON FREE, PED | - | - | - | No | 0.1bar | - |
|
Subtotal (1 pack of 10 units) | | - | - | Speed Controller | - | - | Meter Out Control | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - | - | No | - | - |
|
Subtotal (1 bag of 10 units) | | - | - | Speed Controller | - | - | Meter Out Control | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - | - | No | - | - |
|
Subtotal (1 pack of 10 units) | | - | - | Flow Regulator | - | - | Flow Controller | - | - | - | - | - | - | - | - | - | - | - | - | 10 bar | - | Anodised Aluminium, Technopolymer, 304 Stainless Steel, Brass, Nickel Plated Brass, Nitrile Rubber (NBR), 301 Stainless Steel, Polyamide 66, Acetalic Resin | -20°C | - | - | - | 80°C | - | 2011/65/CE, 1907/2006, PED, 2014/68/UE, UNI ISO 5598 | - | - | - | No | 0.1bar | - |