Festo VZQH Series Pinch Valve Pinch Valve, 8187050, Threaded 1/4 in G 1/4 in
- RS Stock No.:
- 647-364
- Mfr. Part No.:
- VZQH-2H-6-GG-V4V4EPM-6
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,695.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,695.91 |
*price indicative
- RS Stock No.:
- 647-364
- Mfr. Part No.:
- VZQH-2H-6-GG-V4V4EPM-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Pinch Valve | |
| Sub Type | Pinch Valve | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Series | VZQH | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Material | Bowl: Polyphenylene Sulphide, Wrought Aluminium Alloy, Seal: Fluoroelastomer, Ethylene Propylene Diene Monomer | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Minimum Operating Pressure | 0MPa | |
| Hazardous Area Certification | No | |
| Model Number | 8187050 | |
| Proof Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Pinch Valve | ||
Sub Type Pinch Valve | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Series VZQH | ||
Maximum Operating Pressure 0.6 Mpa | ||
Material Bowl: Polyphenylene Sulphide, Wrought Aluminium Alloy, Seal: Fluoroelastomer, Ethylene Propylene Diene Monomer | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Minimum Operating Pressure 0MPa | ||
Hazardous Area Certification No | ||
Model Number 8187050 | ||
Proof Pressure 16bar | ||
- COO (Country of Origin):
- DE
The Festo Pinch valve is a highly efficient manual actuation solution designed for seamless in-line installation in various applications. Built with soft sealing principles, this valve ensures reliable operation under diverse conditions. Capable of handling a range of media, including compressed air and water, it operates efficiently under a medium pressure of up to 0.6 MPa, making it ideal for precise flow control. With a nominal size of DN 6, this valve boasts versatility in flow direction and a robust construction using high-alloy stainless steel, ensuring durability and compliance with industry standards, including RoHS. Its excellent media temperature resistance of -5 °C to 100 °C and ambient temperature range further enhance its adaptability in different environments.
Designed for manual actuation which ensuring user friendly operation
Soft sealing principle provides reliable performance and minimal leakage
Versatile mounting position allows for flexibility in installation
Capable of reversible flow direction enhancing application adaptability
Mechanical spring reset mechanism offers dependable functionality
Direct piloting type ensures quick and efficient valve response
Compliance with RoHS and LABS standards attests to material safety
Robust construction using high alloy stainless steel ensures longevity
Suitable for food use expanding application possibilities in various sectors
Related links
- Festo VZQH Series Pinch Valve Pinch Valve, 8187048
- Festo VZQH Series Pinch Valve Pinch Valve Threaded 1/4 in G 1/4 in
- Festo VZQH Series Pinch Valve Pinch Valve, 8187049
- Festo VZQH Series Pinch Valve Pinch Valve G1 G1 1 in G 1 G 1 in
- Festo VZQA Series Pinch Valve Pinch Valve G 1/4 G 1/4 1/4 in G 1/4 G 1/4 1/4 in
- Festo VZQA Series Pinch Valve Pinch Valve G 1/4 G 1/4 1/4 in G 1/4 G 1/4 1/4 in
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G 1/4
- Festo VZQA Series Pinch Valve Pinch Valve G 1/4 G 1/4 1/4 in G 1/4 G 1/4 1/4 in
