AirTAC PTL Series Speed Controller Speed Controller, PTL601A-M
- RS Stock No.:
- 635-696
- Mfr. Part No.:
- PTL601A-M
- Manufacturer:
- AirTAC
Subtotal (1 bag of 10 units)*
MYR756.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR756.69 | MYR75.669 |
*price indicative
- RS Stock No.:
- 635-696
- Mfr. Part No.:
- PTL601A-M
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | PTL | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Proof Pressure | 1.5MPa | |
| Model Number | PTL601A-M | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series PTL | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Proof Pressure 1.5MPa | ||
Model Number PTL601A-M | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC PTL Series Speed Controller Speed Controller, PTL4M5BD-M
- AirTAC PTL Series Speed Controller Speed Controller, PTL401A-M
- AirTAC PTL Series Speed Controller Speed Controller, PTL601BD-M
- AirTAC PTL Series Speed Controller Speed Controller, PTL6M5BD-M
- AirTAC PTL Series Speed Controller Speed Controller, PTL401BD-M
- AirTAC PTL Series Speed Controller Speed Controller, PTL4M5A-M
- AirTAC PTL Series Speed Controller Speed Controller, PTL6M5A-M
- AirTAC PTL Series Speed Controller Speed Controller, PTL603A
