SMC AS Series Speed Controller Fitting, AS3201F-U03-12

Subtotal (1 unit)*

MYR120.26

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR120.26

*price indicative

RS Stock No.:
623-070
Mfr. Part No.:
AS3201F-U03-12
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Fitting

Sub Type

Speed Controller

Series

AS

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS3201F-U03-12

COO (Country of Origin):
JP
The SMC Flow control valve with a Unfit fitting for metric tubing, engineered for accurate speed control in pneumatic systems. This component is characterized by its lightweight and compact design, offering high precision and robust performance suitable for demanding industrial applications.

Accurate speed control for metric tubing

Lightweight and compact construction

Offers high precision performance

Equipped with locking nuts for secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy