SMC AS Series Speed Controller Speed Controller, AS2301F-G02-06A, Inlet Female, 1/4 in R R 1/4 in, Outlet Female
- RS Stock No.:
- 393-689
- Mfr. Part No.:
- AS2301F-G02-06A
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR75.82
FREE delivery for orders over RM 150.00
- Plus 16 unit(s) shipping from 09 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR75.82 |
*price indicative
- RS Stock No.:
- 393-689
- Mfr. Part No.:
- AS2301F-G02-06A
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | 1/4 in R | |
| Product Type | Speed Controller | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | Brass, Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 9001, ISO 4414, ISO 14001, JIS B 8370 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2301F-G02-06A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type 1/4 in R | ||
Product Type Speed Controller | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material Brass, Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 9001, ISO 4414, ISO 14001, JIS B 8370 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS2301F-G02-06A | ||
- COO (Country of Origin):
- JP
SMC Series AS Speed Controller, 6mm Outlet size, 1/4 inches Inlet Connection size - AS2301F-G02-06A
Features & Benefits
• Proof pressure 1.5 MPa enhances safety margin under transient loads
• Operating temperature range -5 to 60°C allows use in varied plant environments
• Female inlet 1/4 in R thread enables secure threaded attachment
• One-touch fitting 6mm outlet reduces installation time and leak points
**Applications**
• Ideal for regulating flow to pneumatic grippers on assembly lines
• Used with air-operated valves for speed modulation in packaging machines
• Can be used for adjusting actuator return speed in handling systems
What materials contact the process Air and what are the benefits?
What certifications or standards relate to manufacturing and quality?
How does the inlet thread type affect piping compatibility?
What minimum pressure is required for reliable control performance?
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
