SMC AS Series Speed Controller Speed Controller, AS2201FE-02-06SK, Inlet Female, Threaded R R 1/4, Outlet Female Tube

Subtotal (1 unit)*

MYR93.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR93.26

*price indicative

RS Stock No.:
393-676
Mfr. Part No.:
AS2201FE-02-06SK
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Tube One-Touch Fitting

Inlet Connection Type

Threaded

Product Type

Speed Controller

Sub Type

Speed Controller

Inlet Connection Size

R 1/4

Outlet Connection Size

6 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Outlet Port Gender

Female

Material

Brass, Polybutylene Terephthalate

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 14001, RoHS, JIS B 8370, ISO 9001, ISO 4414

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS2201FE-02-06SK

COO (Country of Origin):
JP
The SMC speed controller with a residual pressure release valve is engineered for precision control in pneumatic systems. The product features a versatile elbow and universal type design, making it suitable for a variety of applications. Equipped with an eye-catching red release button, it provides easy access to residual pressure release, enhancing operational safety and efficiency. With multiple port sizes available, this controller accommodates a range of tubing diameters and ensures robust performance under various conditions. Designed for quick installation and maintenance, the speed controller seamlessly integrates into existing systems, offering an efficient solution for fluid control in demanding environments.

Innovative design allows for easy rapid release of residual pressure

Compatible with multiple tubing options for adaptable use

Engineered for reliability in high-pressure environments

Robust materials contribute to extended product lifespan

User-friendly layout simplifies installation and adjustment

Precision control enhances the overall performance of pneumatic systems

Distinctive colour coding aids in quick identification during maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy