SMC JASV Series Speed Exhaust Controller Speed Exhaust Controller, JASV-LEB06-M5, Threaded Metric M5 x 0.8 6 mm
- RS Stock No.:
- 393-634
- Mfr. Part No.:
- JASV-LEB06-M5
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR128.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.57 |
*price indicative
- RS Stock No.:
- 393-634
- Mfr. Part No.:
- JASV-LEB06-M5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Exhaust Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Exhaust Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 6 mm | |
| Series | JASV | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Material | Polyoxymethylene, Nitrile Butadiene Rubber, Hydrogenated Nitrile Butadiene Rubber, Polybutylene Terephthalate, Polyvinyl Alcohol Sponge | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 16030 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | JASV-LEB06-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Exhaust Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Exhaust Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 6 mm | ||
Series JASV | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 0.7 Mpa | ||
Material Polyoxymethylene, Nitrile Butadiene Rubber, Hydrogenated Nitrile Butadiene Rubber, Polybutylene Terephthalate, Polyvinyl Alcohol Sponge | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 16030 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number JASV-LEB06-M5 | ||
- COO (Country of Origin):
- JP
The SMC compact type push-lock speed exhaust controller redefines pneumatic performance with an innovative design that integrates both quick exhaust and metering valves. This product is engineered to streamline operations while effectively preventing condensation, making it ideal for high-speed cylinder actuation. When used with actuators featuring small bore sizes, this component excels in mitigating risks associated with dew condensation. With its ability to exhaust air directly to the atmosphere, it ensures optimal performance regardless of pipe length, thus enhancing the overall efficiency of pneumatic systems. Its user-friendly adjustment mechanism allows for precise control even in tight spaces, providing a solution that is both functional and practical for a variety of industrial applications.
Integrated quick exhaust and metering valves simplify installation
High-speed actuation capability is ideal for dynamic applications
Effective condensation prevention enhances system reliability
User-friendly design allows for easy adjustments with common tools
Compact size fits seamlessly into space-constrained environments
Multiple model variations cater to diverse tubing dimensions
Robust construction ensures longevity and durability in demanding conditions
Related links
- SMC JASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded Metric M5 x 0.8 6 mm
- SMC JASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded Metric M5 x 0.8 4 mm
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Threaded Metric M
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded R R 1/2 Tube Metric
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Threaded R Threaded
- SMC ASV310F Series Speed Exhaust Controller Speed Exhaust Controller Threaded R 1/8 in, Outlet Female
- SMC ASV410F Series Speed Exhaust Controller Speed Exhaust Controller Threaded R 1/8 in, Outlet Female
- SMC JAS-S Series Speed Controller Speed Controller Threaded Metric M5 x 0.8 4 mm
