SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS1201F-M5-02A, Inlet Male, M5
- RS Stock No.:
- 392-712
- Mfr. Part No.:
- AS1201F-M5-02A
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR57.73
FREE delivery for orders over RM 150.00
Limited stock
- Plus 2 left, shipping from 23 November 2026
- Plus 14 left, shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR57.73 |
*price indicative
- RS Stock No.:
- 392-712
- Mfr. Part No.:
- AS1201F-M5-02A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | M5 | |
| Outlet Connection Type | Push-in | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 2 mm | |
| Series | AS | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, PBT | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS1201F-M5-02A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type M5 | ||
Outlet Connection Type Push-in | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 2 mm | ||
Series AS | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Material Brass, PBT | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS1201F-M5-02A | ||
SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, M5 Inlet Connection size, 2mm Outlet Connection size - AS1201F-M5-02A
This pneumatic silencer & exhaust restrictor function fitting provides controlled exhaust flow and noise attenuation for pneumatic systems. It is intended for inline pneumatic speed control applications where a Compact restriction and silencing function is required, operating within standard automation pressure ranges and temperatures.
Features & Benefits
• M5 male inlet with metric thread ensures straightforward connection
• 2mm push-in outlet enables quick tubing installation
• Brass and PBT construction offers corrosion-resistant operation
• Operates up to 1MPa supporting moderate-pressure systems
• Proof pressure of 1.5MPa gives margin for pressure surges
• Functional range from -5°C to 60°C suits varied environments
• 2mm push-in outlet enables quick tubing installation
• Brass and PBT construction offers corrosion-resistant operation
• Operates up to 1MPa supporting moderate-pressure systems
• Proof pressure of 1.5MPa gives margin for pressure surges
• Functional range from -5°C to 60°C suits varied environments
**Applications**
• Suitable for speed adjustment on pneumatic actuators
• Ideal for flow control on pick-and-place equipment
• Used with panel-mounted valve arrays for exhaust control
• Can be used for noise reduction on pneumatic exhaust ports
• Used for fine-tuning cylinder return speeds in production lines
• Ideal for flow control on pick-and-place equipment
• Used with panel-mounted valve arrays for exhaust control
• Can be used for noise reduction on pneumatic exhaust ports
• Used for fine-tuning cylinder return speeds in production lines
What inlet and outlet connections does it provide?
The unit accepts a metric M5 male inlet thread and provides a 2mm push-fit outlet for tubing.
How does the material choice affect durability?
The combination of brass for metal parts and polybutylene terephthalate for polymer components balances mechanical strength with chemical resistance for typical factory environments.
What are the operating pressure limits I must observe?
Normal operation should not exceed 1MPa, while the component has been proof-tested to 1.5MPa for short-term overload scenarios.
Can it be used in higher-temperature processes?
It functions acceptably up to 60°C
continuous exposure beyond this temperature may affect polymer performance.
Is it suitable for environmentally regulated installations?
It complies with RoHS requirements restricting certain hazardous substances, making it appropriate where such compliance is required.
Related links
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
