SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2051FG-08, Inlet Female,
- RS Stock No.:
- 392-612
- Mfr. Part No.:
- AS2051FG-08
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR104.57
FREE delivery for orders over RM 150.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR104.57 |
*price indicative
- RS Stock No.:
- 392-612
- Mfr. Part No.:
- AS2051FG-08
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 6 mm | |
| Series | AS2 | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Material | Polybutylene Terephthalate, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2051FG-08 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 6 mm | ||
Series AS2 | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Material Polybutylene Terephthalate, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number AS2051FG-08 | ||
The SMC AS Series Speed Controller with One touch Fitting minimizes installation time, reduces mounting height and enables a more compact machine design. These speed controls allow the body to be rotated to facilitate simple installation. These speed controls are designed to meet most applications.
Flat head screw driver adjustable speed controller
Flow rate can be adjusted with a flat head screw driver
Prevents inadvertent manual operation
Elbow style
Meter in or meter out control
Related links
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
