Festo VZQA Series Pinch Valve Pinch Valve, 3412427, Tube
- RS Stock No.:
- 344-665
- Mfr. Part No.:
- VZQA-C-M22C-15-S5S5-V2V4S1-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR3,436.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,436.91 |
*price indicative
- RS Stock No.:
- 344-665
- Mfr. Part No.:
- VZQA-C-M22C-15-S5S5-V2V4S1-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Inlet Connection Type | Tube | |
| Sub Type | Pinch Valve | |
| Series | VZQA | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Silicone, Polyphenylene Sulphide, High Alloy Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.35MPa | |
| Model Number | 3412427 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Inlet Connection Type Tube | ||
Sub Type Pinch Valve | ||
Series VZQA | ||
Maximum Operating Pressure 0.6 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Silicone, Polyphenylene Sulphide, High Alloy Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.35MPa | ||
Model Number 3412427 | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 0.35-0.6MPa Operating Pressure Range, -5-60°C Operating Temperature Range - VZQA-C-M22C-15-S5S5-V2V4S1-2, Numeric Part Number: 3412427
This pinch valve controls fluid flow in tube-based systems by compressing flexible tubing to open and close the passage. It is designed for industrial automation contexts where sanitary or chemical compatibility is required and operates across a practical temperature range for process lines.
Features and Benefits:
• Operates at 0.35-0.6 MPa enabling controlled process pressures
• Functional from -5 to 60°C for varied environmental conditions
• Silicone sealing element for gentle, contamination-minimising contact
• Tubular inlet connection simplifies integration with hosework
• Constructed with PPS and high-alloy stainless steel for chemical resistance
• Functional from -5 to 60°C for varied environmental conditions
• Silicone sealing element for gentle, contamination-minimising contact
• Tubular inlet connection simplifies integration with hosework
• Constructed with PPS and high-alloy stainless steel for chemical resistance
Applications
• Suitable for food and beverage dosing and transfer lines
• Ideal for sanitary tubing arrangements in bioprocess systems
• Used for automated liquid handling in packaging machinery
• Can be used for corrosive media where chemical resistance is required
• Ideal for sanitary tubing arrangements in bioprocess systems
• Used for automated liquid handling in packaging machinery
• Can be used for corrosive media where chemical resistance is required
What materials contact the fluid and why are they chosen?
The wetted element is silicone for soft, non-shedding contact while structural components use polyphenylene sulphide and high-alloy stainless steel to withstand chemical exposure.
What pressure range should I expect safe operation within?
The device is intended for use between 0.35 MPa and 0.6 MPa, providing consistent pinch closure and reliable flow control within that window.
How does temperature affect suitability for process lines?
It is rated to function from -5°C up to 60°C, allowing compatibility with typical chilled, ambient and moderately heated process fluids.
Is the product suitable where RoHS compliance is required?
Yes, the design meets RoHS requirements for restricted substances, supporting use in regulated electrical and automation environments.
Related links
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Tube
- Festo VZQA Series Pinch Valve Pinch Valve Threaded NPT
- Festo VZQA Series Pinch Valve Pinch Valve G 1/2 G 1/2 1/2 in G 1/2 G 1/2 1/2 in
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female
- Festo VZQA Series Pinch Valve Pinch Valve Threaded NPT
