Festo VZQA Series Pinch Valve Pinch Valve, 8161473, Threaded G
- RS Stock No.:
- 344-526
- Mfr. Part No.:
- VZQA-C-M22U-50-GG-ALALE-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR3,655.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,655.42 |
*price indicative
- RS Stock No.:
- 344-526
- Mfr. Part No.:
- VZQA-C-M22U-50-GG-ALALE-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Pinch Valve | |
| Sub Type | Pinch Valve | |
| Series | VZQA | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 0.45 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Silicone, High Alloy Stainless Steel, Polyphenylene Sulphide | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0MPa | |
| Model Number | 8161473 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Pinch Valve | ||
Sub Type Pinch Valve | ||
Series VZQA | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 0.45 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Silicone, High Alloy Stainless Steel, Polyphenylene Sulphide | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0MPa | ||
Model Number 8161473 | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 0.45Mpa Maximum Operating Pressure, 60°C Maximum Operating Temperature - VZQA-C-M22U-50-GG-ALALE-2, Numeric Part Number: 8161473
This pinch valve provides pinch-style flow control for low-pressure fluid systems in industrial automation. It is designed for applications requiring a flexible sealing element combined with a robust wetted path and a threaded inlet connection, suitable for environments where controlled compression of the fluid line is preferred over internal flow obstruction.
Features and Benefits:
• Operates down to -5°C and up to 60°C for ambient flexibility
• Rated for maximum service pressure of 0.45 MPa for low-pressure systems
• Silicone sealing element for sanitary compatibility and gentle tubing contact
• High-alloy stainless wetted components for corrosion resistance
• Polyphenylene sulphide body reduces chemical interaction with media
• Threaded G inlet for straightforward threaded connection integration
• Rated for maximum service pressure of 0.45 MPa for low-pressure systems
• Silicone sealing element for sanitary compatibility and gentle tubing contact
• High-alloy stainless wetted components for corrosion resistance
• Polyphenylene sulphide body reduces chemical interaction with media
• Threaded G inlet for straightforward threaded connection integration
Applications
• Suitable for dosing lines in process automation where sanitary materials are required
• Ideal for chemical transfer in low-pressure industrial fluid control systems
• Used with pneumatic actuation assemblies requiring G-thread connections
• Can be used for temporary flow shut-off in laboratory and pilot plants
• Ideal for chemical transfer in low-pressure industrial fluid control systems
• Used with pneumatic actuation assemblies requiring G-thread connections
• Can be used for temporary flow shut-off in laboratory and pilot plants
What materials form the wetted path and why does that matter?
The valve uses silicone for the flexible seal, high-alloy stainless steel for metal wetted parts and PPS for structural components, which together preserve media purity and resist common corrosive agents.
How does the inlet connection accommodate system piping?
The valve accepts a threaded inlet meeting G thread standards, enabling direct screw-in integration with compatible fittings and tubing assemblies.
What pressure and temperature limits should installers observe?
The unit must not exceed 0.45 MPa operating pressure and should be used within the temperature range of -5°C to 60°C to maintain material performance.
Is the product restricted for hazardous area installation?
The device has no hazardous-area certification and should not be specified where such certification is mandatory.
Related links
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pinch Valve Pinch Valve Threaded NPT
- Festo VZQA Series Pinch Valve Pinch Valve G 2 G 2 in G 2 in
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female Threaded G 1/4 1/4
- Festo VZQA Series Pinch Valve Pinch Valve G 1/4 G 1/4 1/4 in G 1/4 G 1/4 1/4 in
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G 1/4
