RS PRO Technopolymer Pneumatic Fitting, 10 mm Push-in 10 mm Push-in
- RS Stock No.:
- 176-1835
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR394.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR39.46 | MYR394.60 |
| 50 + | MYR32.476 | MYR324.76 |
*price indicative
- RS Stock No.:
- 176-1835
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-in | |
| Connection Size A | 10 mm | |
| Connection Type A | Push-in | |
| Connection Type B | Push-in | |
| Connection Size B | 10 mm | |
| Series | RS PRO | |
| Material | Technopolymer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, REACH | |
| Food Grade | No | |
| Finish | Nickel | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 20 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-in | ||
Connection Size A 10 mm | ||
Connection Type A Push-in | ||
Connection Type B Push-in | ||
Connection Size B 10 mm | ||
Series RS PRO | ||
Material Technopolymer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, REACH | ||
Food Grade No | ||
Finish Nickel | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 20 bar | ||
- COO (Country of Origin):
- IT
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Related links
- RS PRO Technopolymer Pneumatic Fitting, 10 mm Push-in 10 mm Push-in
- RS PRO Technopolymer Pneumatic Fitting, 10 mm Push-in 12 mm Push-in
- RS PRO Technopolymer Pneumatic Fitting, 10 mm Push-in 8 mm Push-in
- RS PRO Technopolymer Pneumatic Fitting, 10 mm Push-in 6 mm Push-in
- RS PRO Technopolymer Pneumatic Fitting, Push In 10 mm Push-in 10 mm Push-in
- RS PRO Technopolymer Pneumatic Fitting, 12 mm Push-in 10 mm Push-in
- RS PRO Technopolymer Pneumatic Fitting, 8 mm Push-in 10 mm Push-in
- RS PRO Technopolymer Pneumatic Fitting, Push In 10 mm Male 10 mm Push-in

