Get a bulk buy discount
Add 50 more to save MYR353.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR399.14
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | MYR39.914 | MYR399.14 | - |
| 50 + | MYR32.85 | MYR328.50 | MYR353.20 |
*price indicative
- RS Stock No.:
- 176-1823
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 3/8 in | |
| Connection Size A | Push In 10 mm | |
| Connection Thread Standard | R | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | Push In 10 mm | |
| Series | RS PRO | |
| Connection Gender | Male | |
| Tube Connection Size | 10mm | |
| Tube Connection Type | Push-in | |
| Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | PED 2014/68/UE, 1907/2006 REACH, ISO 14743:2004 | |
| Maximum Operating Pressure | 20 bar | |
| Food Grade | No | |
| Chemical Resistant | Yes | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 3/8 in | ||
Connection Size A Push In 10 mm | ||
Connection Thread Standard R | ||
Connection Type Threaded-to-Tube | ||
Connection Size B Push In 10 mm | ||
Series RS PRO | ||
Connection Gender Male | ||
Tube Connection Size 10mm | ||
Tube Connection Type Push-in | ||
Material Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals PED 2014/68/UE, 1907/2006 REACH, ISO 14743:2004 | ||
Maximum Operating Pressure 20 bar | ||
Food Grade No | ||
Chemical Resistant Yes | ||
Finish Nickel | ||
- COO (Country of Origin):
- IT
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Related links
- RS PRO Pneumatic Fitting 10mm Push-in 3/8 in, R
- RS PRO Pneumatic Fitting 10mm Push-in 1/8 in, R
- RS PRO Pneumatic Fitting 10mm Push-in 1/4 in, R
- RS PRO Pneumatic Fitting 10mm Push-in 1/2 in, R
- RS PRO Pneumatic Fitting 10mm Push-in 3/8 in, G
- RS PRO Pneumatic Fitting 10mm Push-in 1/8 in, G
- SMC KQ2 Series Pneumatic Fitting 10mm Push-in 3/8 in, R
- John Guest PM Series Pneumatic Fitting 10mm Push-in 3/8 in, R

