RS PRO Pneumatic Fitting 12mm Push-in, Male, 3/8 in, R

Subtotal (1 pack of 10 units)*

MYR377.26

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR37.726MYR377.26

*price indicative

RS Stock No.:
176-1816
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Fitting

Connection Thread Size

3/8 in

Connection Size A

R 3/8 Male

Connection Thread Standard

R

Connection Type

Threaded-to-Tube

Connection Size B

Push In 12 mm

Connection Gender

Male

Series

RS PRO

Tube Connection Type

Push-in

Tube Connection Size

12mm

Material

Brass

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 14743:2004, 1907/2006 REACH, PED 2014/68/UE

Maximum Operating Pressure

20 bar

Chemical Resistant

Yes

Food Grade

No

Finish

Nickel

COO (Country of Origin):
IT
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.

Main advantages:

Quick connection and disconnection

Full Flow and Vacuum resistant tank

to special shaped seals

3 threads available, BSPP, BSPT (universal short)

& Metric

Lighter and More compact

Specific configurations to satisfy the advanced

robotics

Silicon Free

Applications

Robotics

Automotive

Textile, Packaging, Handling

Compressed Air Circuit

Industrial Water

Vacuum

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy