Parker Maintenance Kit, 3150 00 01 58
- RS Stock No.:
- 823-440
- Mfr. Part No.:
- 3150 00 01 58
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR4,119.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,119.05 |
*price indicative
- RS Stock No.:
- 823-440
- Mfr. Part No.:
- 3150 00 01 58
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Kit Contents | 6 mm and 8 mm | |
| Product Type | Maintenance Kit | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Kit Contents 6 mm and 8 mm | ||
Product Type Maintenance Kit | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Parker Maintenance Kit is essential for push-in fittings featuring BSPP and BSPT threads, designed to ensure seamless operation and longevity in pneumatic systems.
Maximum operating temperature of 80 °C for versatile applications
Brass body material and nickel plating enhance durability
Offers a maximum pressure rating of 20 bar, ensuring robust performance
Compatible with a range of tube outside diameters from 4 to 8 mm
Seal material MADE from NBR for reliable sealing in various conditions
Related links
- Parker Maintenance Kit, 3150 00 01 57
- Legris Pneumatic Fittings Kit, 3150 00 01 57RS
- Legris Pneumatic Fittings Kit, 3150 00 01 58RS
- Legris 3150 Series Technical Polymer Maintenance Kit BSPP
- Legris Pneumatic Fittings Kit, 3151 00 01 57BP
- Legris Pneumatic Fittings Kit, 3151 00 01 58BP
- Norgren Pneumatic Fittings Maintenance Kit, NE/11376
- Norgren Pneumatic Fittings Maintenance Kit, NE/11433
