Festo G Nickel Plated Brass Adapter
- RS Stock No.:
- 289-1858
- Mfr. Part No.:
- NPFC-E1-2G38-FM
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
MYR130.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR13.056 | MYR130.56 |
*price indicative
- RS Stock No.:
- 289-1858
- Mfr. Part No.:
- NPFC-E1-2G38-FM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Thread Standard | G | |
| Series | NPFC | |
| Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Thread Standard G | ||
Series NPFC | ||
Material Nickel Plated Brass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS-compliant | ||
- COO (Country of Origin):
- IT
The Festo Extension is a versatile pneumatic fitting. With an operating pressure range of -0.95 bar to 50 bar, this fitting ensures reliable performance in various applications. The G3/8 pneumatic connections allow for seamless integration into pneumatic systems.
Made of high quality nickel plated brass
Corrosion resistance class CRC 1
Low corrosion stress for extended product life
RoHS compliant
