Festo DAMD, Steel, Stainless Steel Plug Fitting, for use with unused Mounting Threads

Subtotal (1 unit)*

MYR37.85

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR37.85

*price indicative

RS Stock No.:
273-7004
Mfr. Part No.:
DAMD-P-M6-12-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plug Fitting

Series

DAMD

Material

Steel, Stainless Steel

Standards/Approvals

RoHS, VDMA24364-B2-L

For Use With

unused Mounting Threads

COO (Country of Origin):
DE
The Festo Plug screw is used for covering unused mounting threads. This screws are made from high alloy stainless steel material. The net product is 9 g only.

High corrosion stress

VDMA24364 B2 L LABS conformity

Class 3 corrosion resistance CRC class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy