Norgren Pneufit C, PBT Tubing Sleeve, for use with Fluid System Connector
- RS Stock No.:
- 220-3482
- Mfr. Part No.:
- C00220800
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR118.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR118.59 | MYR11.859 |
| 5 - 9 | MYR115.03 | MYR11.503 |
| 10 + | MYR111.57 | MYR11.157 |
*price indicative
- RS Stock No.:
- 220-3482
- Mfr. Part No.:
- C00220800
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Tubing Sleeve | |
| Series | Pneufit C | |
| Material | PBT | |
| Standards/Approvals | No | |
| For Use With | Fluid System Connector | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Tubing Sleeve | ||
Series Pneufit C | ||
Material PBT | ||
Standards/Approvals No | ||
For Use With Fluid System Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max.
Vacuum is 750mm of Hg
Related links
- Norgren Pneufit C for use with Fluid System Connector
- Norgren Pneufit C R, Polybutylene Terephthalate Cap
- Norgren Pneufit C Series Pneumatic Fitting Polybutylene Terephthalate
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Norgren Pneufit C Series Pneumatic Fitting Polybutylene BSP
- Norgren Pneufit C Series Pneumatic Fitting Polybutylene Metric
- Norgren Pneufit C Series 3/8 in, R
- Norgren Pneufit C Series M22 x 1, Metric
