Festo PBT Blanking Plug

Subtotal (1 bag of 100 units)*

MYR585.03

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR585.03MYR5.85

*price indicative

RS Stock No.:
202-3179
Distrelec Article No.:
304-10-234
Mfr. Part No.:
QSC-4H-100
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Blanking Plug

Connection Size

QS-4

Series

QS

Connection Type

Push-In Sleeve

Head Type

Round

Material

PBT

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, ISO8573-1:2010 (7:-:-)

Overall Length

28mm

Model Number

130699

COO (Country of Origin):
JP
The Festo blanking plug QSC-4H-100 has standard size and assembly position any.

Container size 100

Operating pressure complete temperature range -0,95 - 6 bar

Temperature dependent operating pressure -0,95 - 14 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy