Parker 904 Series Brass Adapter G
- RS Stock No.:
- 903-885
- Mfr. Part No.:
- 0904 27 34
- Manufacturer:
- Parker
N
Subtotal (1 pack of 25 units)*
MYR1,272.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,272.01 | MYR50.88 |
*price indicative
- RS Stock No.:
- 903-885
- Mfr. Part No.:
- 0904 27 34
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Adapter | |
| Thread Standard | G | |
| Series | 904 | |
| Material | Brass | |
| Thread Size | G 3/4 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Pneumatic Fitting | ||
Product Type Adapter | ||
Thread Standard G | ||
Series 904 | ||
Material Brass | ||
Thread Size G 3/4 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Parker reducer male to female adaptor designed for seamless connection in various pneumatic setups. Its brass and nickel-plated brass construction ensures durability across diverse environments.
Offers a complete solution adaptable for both corrosive and non-corrosive applications
Constructed from materials providing excellent chemical compatibility
Robust design accommodates low to high-pressure configurations
Surface treatment enhances corrosion resistance for longevity
Related links
- Parker 904 Series Brass Adapter G
- Parker Brass Compression Fitting Threaded Threaded Adapter, Male BSPT R 1 in to Male BSP R 1 in
- Parker 933 Series Brass Adapter G
- Parker 179 Series Brass Adapter G
- Parker 905 Series Brass Adapter G
- Parker Brass Adapter, G 1/2 Male BSPP Adapter
- Festo G Nickel Plated Brass Adapter
- Parker 919 Series Brass Plug G
