INA ZMA M thread Locknut
- RS Stock No.:
- 866-455
- Mfr. Part No.:
- ZMA90/130
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,195.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,195.45 |
*price indicative
- RS Stock No.:
- 866-455
- Mfr. Part No.:
- ZMA90/130
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed for secure fastening with its radially arranged locking pegs, providing stability and reliability in heavy-duty applications.
Outside diameter of 130 mm ensures a robust fit
Mounting torque reference of 200 Nm enhances stability during operation
Breaking load capacity of 910,000 N ensures strength under heavy loads
Lightweight at approximately 2.01 kg, facilitating easy handling
