INA ZMA M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,467.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,467.52

*price indicative

RS Stock No.:
866-442
Mfr. Part No.:
ZMA35/70
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZMA

COO (Country of Origin):
CH
The INA precision locknut is engineered to secure components using a reliable locking mechanism, ensuring strong retention in demanding applications.

Heavy series locknut designed for enhanced durability

Radially arranged locking pegs provide optimal grip

M35X1.5 thread ensures compatibility with standard fittings

Axial breaking load rated at 460,000 N for robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy