INA ZM M thread Locknut
- RS Stock No.:
- 866-427
- Mfr. Part No.:
- ZM75
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,987.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,987.00 |
*price indicative
- RS Stock No.:
- 866-427
- Mfr. Part No.:
- ZM75
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed for secure fastening in mechanical assemblies, ensuring reliability and stability in various applications. Its robust construction and precise dimensions facilitate optimal performance in demanding environments.
Manufactured with an outside diameter of 98 mm for enhanced stability
Height measures 18 mm, providing a Compact design for efficient use
Mounting torque for the set screw is specified at 15 Nm, ensuring secure attachment
Axial breaking load capacity reaches 331,000 N for robust performance
