Festo DHAS Series Nitrile Butadiene Rubber Protection Cap
- RS Stock No.:
- 852-691
- Mfr. Part No.:
- DHAS-DP-B23-25-L-N
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR39.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR39.66 |
*price indicative
- RS Stock No.:
- 852-691
- Mfr. Part No.:
- DHAS-DP-B23-25-L-N
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Protection Cap | |
| Sub Type | Pneumatic Fitting | |
| Series | DHAS | |
| Material | Nitrile Butadiene Rubber | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | VDMA24364-B2-L | |
| For Use With | Gripper | |
| Overall Length | 79.5mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Protection Cap | ||
Sub Type Pneumatic Fitting | ||
Series DHAS | ||
Material Nitrile Butadiene Rubber | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals VDMA24364-B2-L | ||
For Use With Gripper | ||
Overall Length 79.5mm | ||
- COO (Country of Origin):
- CN
The Festo protective cap serves as a reliable cover designed for specific applications in grippers, ensuring optimal performance and protection of the internal components.
Size 25 mm for compatibility with various systems
Stroke of 22 mm enhances operational efficiency
Engineered specifically for gripper applications
Related links
- Festo DHAS Series Nitrile Butadiene Rubber Protection Cap
- Festo QSMS Series Nitrile Butadiene Rubber
- Legris Hose Red Nitrile Butadiene Rubber 23 mm 80 m 1080 Series, 1080H66 03
- Legris Hose Green Nitrile Butadiene Rubber 23 mm 80 m 1080 Series, 1080H66 02
- Legris Hose Black Nitrile Butadiene Rubber 23 mm 80 m 1080 Series
- Legris Hose Blue Nitrile Butadiene Rubber 23 mm 80 m 1080 Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
