Festo DHAS Series Nitrile Butadiene Rubber Protection Cap
- RS Stock No.:
- 852-689
- Mfr. Part No.:
- DHAS-DP-B23-20-L-N
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR39.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR39.66 |
*price indicative
- RS Stock No.:
- 852-689
- Mfr. Part No.:
- DHAS-DP-B23-20-L-N
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Protection Cap | |
| Series | DHAS | |
| Material | Nitrile Butadiene Rubber | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | VDMA24364-B2-L | |
| Overall Length | 67.2mm | |
| For Use With | Gripper | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Pneumatic Fitting | ||
Product Type Protection Cap | ||
Series DHAS | ||
Material Nitrile Butadiene Rubber | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals VDMA24364-B2-L | ||
Overall Length 67.2mm | ||
For Use With Gripper | ||
- COO (Country of Origin):
- CN
The Festo protective cap is designed to ensure optimal performance and safeguard components in various gripper applications by providing a robust barrier against environmental factors.
Size of 20 allows for versatile compatibility with different setups
Stroke measures 18 mm, enhancing precision in movement
Designed specifically for grippers, ensuring tailored functionality
Related links
- Festo DHAS Series Nitrile Butadiene Rubber Protection Cap
- Festo QSMS Series Nitrile Butadiene Rubber
- Legris Hose Red Nitrile Butadiene Rubber 23 mm 80 m 1080 Series, 1080H66 03
- Legris Hose Green Nitrile Butadiene Rubber 23 mm 80 m 1080 Series, 1080H66 02
- Legris Hose Black Nitrile Butadiene Rubber 23 mm 80 m 1080 Series
- Legris Hose Blue Nitrile Butadiene Rubber 23 mm 80 m 1080 Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
