Festo NPQX Series Steel Cartridge
- RS Stock No.:
- 852-329
- Mfr. Part No.:
- NPQX-D-PC15-Q14-P2
- Manufacturer:
- Festo
N
Subtotal (1 pack of 2 units)*
MYR184.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR184.21 | MYR92.105 |
*price indicative
- RS Stock No.:
- 852-329
- Mfr. Part No.:
- NPQX-D-PC15-Q14-P2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Cartridge | |
| Series | NPQX | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| For Use With | Pneumatic Fitting Accessories | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Pneumatic Fitting | ||
Product Type Cartridge | ||
Series NPQX | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
For Use With Pneumatic Fitting Accessories | ||
- COO (Country of Origin):
- KR
The Festo cartridge is designed for effective operation within pneumatic systems, ensuring reliable performance under a range of pressures and conditions.
Standard size of 10 mm facilitates compatibility with various systems
Straight design allows for versatile mounting positions
Operating pressure range from -0.095 MPa to 1 MPa supports diverse applications
Corrosion resistance class CRC 2 ensures durability in moderate environments
RoHS compliance guarantees adherence to environmental standards
Related links
- Festo NPQX Series Steel Cartridge
- Festo NPQX-D Series 15 mm 8 mm
- Festo NPQX-D Series 15 mm 10 mm
- Festo NPQX-D Series 15 mm 5/16 in
- Festo NPQX-D Series, 8191751 Pneumatic Fitting Reinforced Polyamide
- Festo NPQX Series Reinforced Polyamide 1/4 in Tube
- Festo NPQX Series Reinforced Polyamide 1/4 in Tube
- Festo NPQX Series Reinforced Polyamide 3/8 in Tube
