Parker BSPT Stainless Steel Blanking Plug
- RS Stock No.:
- 837-443
- Mfr. Part No.:
- 0285 34 00
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR173.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR173.59 |
*price indicative
- RS Stock No.:
- 837-443
- Mfr. Part No.:
- 0285 34 00
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Size | R1 | |
| Product Type | Blanking Plug | |
| Thread Standard | BSPT | |
| Series | 285 | |
| Head Type | Hexagonal | |
| Material | Stainless Steel | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 150 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Size R1 | ||
Product Type Blanking Plug | ||
Thread Standard BSPT | ||
Series 285 | ||
Head Type Hexagonal | ||
Material Stainless Steel | ||
Connection Type Threaded | ||
Maximum Operating Pressure 150 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Parker Hexagon Head Plug designed for use in various fitting systems, providing reliable connectivity across diverse applications, particularly in both corrosive and non-corrosive environments.
Constructed from high-grade stainless steel AISI 316L for enhanced durability
Suitable for both low and high-pressure scenarios depending on the material
Offers excellent chemical compatibility through a broad selection of materials
Incorporates robust design features for increased mechanical strength
Related links
- Legris 0200 Series Steel Brass 316L Stainless Steel Blanking Plug
- Legris 0206 Series Anodised Aluminium Brass 316L Stainless Steel Blanking Plug
- Legris 0202 Series 316L Stainless Steel Anodised Aluminium Steel Blanking Plug
- SMC Stainless Steel Blanking Plug
- Festo Stainless Steel Blanking Plug
- ifm electronic Stainless Steel Blanking Plug
- Festo G Stainless Steel Blanking Plug
- ifm electronic G Stainless Steel Blanking Plug
