Parker BSPP Brass Blanking Plug
- RS Stock No.:
- 836-952
- Mfr. Part No.:
- 0201 42 00
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR122.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR122.59 |
*price indicative
- RS Stock No.:
- 836-952
- Mfr. Part No.:
- 0201 42 00
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Size | G 1 1/4 | |
| Product Type | Blanking Plug | |
| Thread Standard | BSPP | |
| Series | 201 | |
| Head Type | Hexagonal | |
| Connection Type | Threaded | |
| Material | Brass | |
| Maximum Operating Pressure | 100 bar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Size G 1 1/4 | ||
Product Type Blanking Plug | ||
Thread Standard BSPP | ||
Series 201 | ||
Head Type Hexagonal | ||
Connection Type Threaded | ||
Material Brass | ||
Maximum Operating Pressure 100 bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker hexagon head plug designed for compatibility with various Parker Legris fitting systems. It provides a reliable sealing solution for fluid connections in both non-corrosive and corrosive environments.
Robust design suitable for low to high pressure, depending on configuration and material
Constructed from multiple materials including brass and stainless steel for excellent chemical compatibility
Offers excellent corrosion resistance with surface treatments like nickel plating and anodization
Large selection of thread types including BSPP, BSPT, and NPT for versatility
Related links
- Legris 0206 Series Nickel Plated Brass 316L Stainless Steel Brass Blanking Plug
- Legris 0220 Series Brass Blanking Plug G
- Legris 0220 Series Brass Blanking Plug Metric
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 12 mm
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 6 mm Metric
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 14 mm
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 4 mm
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 10 mm
