SMC Polypropylene, Polybutylene Terephthalate Plug Fitting
- RS Stock No.:
- 778-651
- Mfr. Part No.:
- KQP-04
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR68.79
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR68.79 | MYR6.879 |
*price indicative
- RS Stock No.:
- 778-651
- Mfr. Part No.:
- KQP-04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 4 mm | |
| Product Type | Plug Fitting | |
| Series | KQ | |
| Connection Type | Male, Threaded, One-Touch Fitting, Female | |
| Material | Polypropylene, Polybutylene Terephthalate | |
| Head Type | Hexagonal Socket | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0205, JIS B0203 | |
| Overall Length | 32mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 4 mm | ||
Product Type Plug Fitting | ||
Series KQ | ||
Connection Type Male, Threaded, One-Touch Fitting, Female | ||
Material Polypropylene, Polybutylene Terephthalate | ||
Head Type Hexagonal Socket | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0205, JIS B0203 | ||
Overall Length 32mm | ||
- COO (Country of Origin):
- JP
SMC Series KQ Plug Fitting, 4mm Connection Size, 60°C Maximum Operating Temperature - KQP-04
This plug fitting provides a Compact connection solution for fluid systems, designed to join tubing and threaded ports in low-pressure pneumatic or fluid applications. It operates across a moderate temperature range and is constructed from engineered thermoplastics to suit environments requiring both pressurised connection and temperature resilience.
Features and Benefits:
• 1 MPa maximum operating pressure delivers controlled system containment
• -5°C minimum operating temperature supports chilled environments
• 60°C maximum operating temperature allows warm-process compatibility
• 4 mm connection size permits small-bore tubing integration
• One-touch connection type enables Rapid tube insertion and removal
• Hexagonal socket head facilitates secure spanner installation
• -5°C minimum operating temperature supports chilled environments
• 60°C maximum operating temperature allows warm-process compatibility
• 4 mm connection size permits small-bore tubing integration
• One-touch connection type enables Rapid tube insertion and removal
• Hexagonal socket head facilitates secure spanner installation
Applications
• Suitable for Compact pneumatic control manifolds
• Ideal for laboratory fluid-distribution racks
• Used with small-bore instrumentation tubing
• Can be used for confined-space maintenance connections
• Used for threaded-port termination in process lines
• Ideal for laboratory fluid-distribution racks
• Used with small-bore instrumentation tubing
• Can be used for confined-space maintenance connections
• Used for threaded-port termination in process lines
What materials are used in the construction?
The body combines polypropylene with polybutylene terephthalate components to balance chemical resistance and dimensional stability.
How does the connection Interface accommodate threaded ports?
It provides a male-to-female threaded arrangement with a hexagonal socket head to allow torqued engagement into mating threads.
What makes it suitable for quick servicing in assemblies?
The one-touch fitting mechanism permits fast insertion and release of tubing without requiring additional tools.
Which pressure class should systems be rated to when incorporating this component?
Systems should be designed to operate at or below 1 MPa to match the fittings maximum pressure capability.
Related links
- SMC Polypropylene, Polybutylene Terephthalate Plug Fitting
- SMC JIS Polypropylene Polybutylene Terephthalate Plug Fitting
- SMC JIS Brass Polybutylene Terephthalate Plug Fitting
- SMC KQ2 Series Polypropylene 303 Stainless Steel, Brass Brass Plug Fitting
- SMC Metric Polypropylene Brass Plug Fitting
- SMC Brass Polypropylene Plug Fitting
- SMC Polybutylene Terephthalate Brass Plug Fitting
- SMC KQ2 Series Brass Polybutylene Terephthalate, 303 Stainless Steel Brass Plug Fitting
