SMC Brass, Polybutylene Terephthalate, Polypropylene Plug Fitting
- RS Stock No.:
- 778-644
- Mfr. Part No.:
- KQ2P-12
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR82.71
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR82.71 | MYR8.271 |
*price indicative
- RS Stock No.:
- 778-644
- Mfr. Part No.:
- KQ2P-12
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 12 mm | |
| Product Type | Plug Fitting | |
| Series | KQ2 | |
| Connection Type | Tube Connector, Thread Connection | |
| Material | Brass, Polybutylene Terephthalate, Polypropylene | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 0203, JIS B 0211 Class 2, JIS B 0209 Class 2 | |
| Overall Length | 45.5mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 12 mm | ||
Product Type Plug Fitting | ||
Series KQ2 | ||
Connection Type Tube Connector, Thread Connection | ||
Material Brass, Polybutylene Terephthalate, Polypropylene | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 0203, JIS B 0211 Class 2, JIS B 0209 Class 2 | ||
Overall Length 45.5mm | ||
Plug KQ2 Series
KQ2 Series Plug tube from SMC. Suitable for use on positive pressure and vacuum, available in various sizes.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed Air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Related links
- SMC Brass Polypropylene Plug Fitting
- SMC JIS Brass Polybutylene Terephthalate Plug Fitting
- SMC Polybutylene Terephthalate Brass Plug Fitting
- SMC KQ2W Series Brass Polypropylene, 303 Stainless Steel Brass Plug Fitting
- SMC KQ2 Series Brass Polypropylene, 303 Stainless Steel Brass Plug Fitting
- SMC Metric Polypropylene Brass Plug Fitting
- SMC Brass Polypropylene 303
- SMC JIS Polypropylene Polybutylene Terephthalate Plug Fitting
