Festo NPT Galvanised Steel Blanking Plug
- RS Stock No.:
- 650-278
- Mfr. Part No.:
- B-3/4-NPT
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR29.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29.13 |
*price indicative
- RS Stock No.:
- 650-278
- Mfr. Part No.:
- B-3/4-NPT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | NPT 3/4 Male | |
| Product Type | Blanking Plug | |
| Thread Standard | NPT | |
| Series | Blanking Plug B | |
| Material | Galvanised Steel | |
| Connection Type | 3/4 NPT Male | |
| Standards/Approvals | RoHS | |
| Thread Length | 0.75in | |
| Model Number | 31786 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size NPT 3/4 Male | ||
Product Type Blanking Plug | ||
Thread Standard NPT | ||
Series Blanking Plug B | ||
Material Galvanised Steel | ||
Connection Type 3/4 NPT Male | ||
Standards/Approvals RoHS | ||
Thread Length 0.75in | ||
Model Number 31786 | ||
- COO (Country of Origin):
- DE
The Festo Blanking plug is designed for securing ports in pneumatic applications, ensuring efficient operation and enhanced system integrity. Constructed with precise engineering, it features a robust NPT3/4-14 connection to ensure compatibility with standard pneumatic systems. Its lightweight design at just 38.5 grams makes it a practical choice, while its RoHS-compliant materials assure users of its environmentally friendly credentials. This product adheres to Festo's commitment to quality and reliability, providing a reliable sealing solution tailored for diverse industrial uses.
Lightweight design at 38.5 grams for easy installation and handling
NPT3/4-14 connection size ensures broad compatibility with pneumatic systems
RoHS-compliant materials promote environmental sustainability
Designed for securing ports contributing to system integrity and efficiency
Quality construction ensures durable performance under various conditions
Subject to change reflecting Festos commitment to continuous improvement
