Festo NPT Galvanised Steel Blanking Plug
- RS Stock No.:
- 647-157
- Mfr. Part No.:
- B-1-NPT
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR44.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.52 |
*price indicative
- RS Stock No.:
- 647-157
- Mfr. Part No.:
- B-1-NPT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Thread Standard | NPT | |
| Series | Blanking Plug B | |
| Connection Type | 1 NPT Male | |
| Material | Galvanised Steel | |
| Standards/Approvals | RoHS | |
| Model Number | 31787 | |
| Thread Length | 1in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Thread Standard NPT | ||
Series Blanking Plug B | ||
Connection Type 1 NPT Male | ||
Material Galvanised Steel | ||
Standards/Approvals RoHS | ||
Model Number 31787 | ||
Thread Length 1in | ||
- COO (Country of Origin):
- DE
The Festo Blanking plug is a vital component designed to ensure the effective sealing of pneumatic connections. This high-performance product is engineered to provide reliable operation and maintain the integrity of your fluid systems. Constructed with RoHS-compliant materials, it meets stringent safety and environmental standards, making it suitable for various industrial applications. With a lightweight design of just 85 grams, it offers ease of installation without compromising on durability. The blanking plug is tailored to fit NPT1-11 1/2 ports, ensuring compatibility with numerous systems. As a part of festo's esteemed range, it embodies quality and innovation, delivering optimal functionality for your pneumatic needs.
Constructed from RoHS-compliant materials for environmental safety
Lightweight at 85 grams for easy handling and installation
Reliable sealing capacity to maintain pressure and system integrity
Part of festo's premium product range which ensuring industry-leading performance
Versatile use in various pneumatic applications for enhanced productivity
Subject to change with future updates which ensuring continual improvement
